Wera 05003997001

Belt C 3 Torx Hf Zyklop Bit Socket Set, 1/2" Drive, 6 Pieces
$ 96.591
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05003997001.

Newark

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.38%

Descriptions

Descriptions of Wera 05003997001 provided by its distributors.

BELT C 3 TORX HF ZYKLOP BIT SOCKET SET, 1/2" DRIVE, 6 PIECES
TORX BIT SET W/BELT & STRIP, 6PC; Kit Contents: 6Pcs of Sizes T25/T30/T40/T45/T50/T55 Torx Bits with Belt, Hook & Loop Strip; Product Range: Zyklop Series; SVHC: No SVHC (27-Jun-2018)
Pieces pcs = 6 / Ratchet Socket Set Content = 6x Torx Bits / Head Type = Torx / Drive Size = 1/2" / Bit Head Size = T25 / Bit Head Size = T30 / Bit Head Size = T40 / Bit Head Size = T45 / Bit Head Size = T50 / Bit Head Size = T55 / Ratchet Socket = Hex / Length mm = 60

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN