Wentronic AVK216-200

Audio cable digital Toslink Cable Type: Audio cable Cable design: Round Colour: Black Conductor material: Optical...

Submit Request for Quote

Unfortunately we do not know of any distributors for AVK216-200. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Wentronic AVK216-200 provided by its distributors.

Audio cable digital Toslink Cable Type: Audio cable Cable design: Round Colour: Black Conductor material: Optical Fibre Connection A: TosLink Male Connection B: TosLink Male Connector design - side A: Straight Connector design - side B: Straight Packaging: Polybag Length: 2 m

Manufacturer Aliases

Wentronic has several brands around the world that distributors may use as alternate names. Wentronic may also be known as the following names:

  • Wentronic Electronic Components Handels

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVK 216-200