Weller ZEROSMOGELKIT1

Filtration Volume Extraction Unit Kit, Fume Extraction Unit for up to 2 Workplaces
$ 983.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller ZEROSMOGELKIT1.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-35.71%

Descriptions

Descriptions of Weller ZEROSMOGELKIT1 provided by its distributors.

Filtration Volume Extraction Unit Kit, Fume Extraction Unit for up to 2 Workplaces
ZERO SMOG EL KIT1 1x0F15 1xALFA 120V B;
FILTRATION VOLUME EXTRACTION 1-2
Voltage Rating Max. V = 240 / Voltage Rating Min. V = 220 / Intake Capacity m³/h = 150 / Sound Level Max. dB = 53 / Width mm = 335 / Weight kg = 8.6 / Accessory Type = Solder Fume Extractor / Length mm = 360 / Vacuum Max. kPa = 2.5 / Warranty = 2 Years / Height mm = 445

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZERO SMOG EL KIT 1
  • ZERO SMOG EL KIT1