Weller XT O

Soldering tip, conical, Ø 6 mm, (T x L) 1 x 37 mm, XT O
$ 16.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XT O.

Newark

Datasheet1 page14 years ago

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+3.73%

Descriptions

Descriptions of Weller XT O provided by its distributors.

Soldering tip, conical, Ø 6 mm, (T x L) 1 x 37 mm, XT O
TIP, CONICAL, 1.0MM, PK10; Tip / Nozzle Width: 1mm; Tip / Nozzle Style: Conical; For Use With: WP 120; Product Range: XT Series; SVHC: No SVHC (17-Dec-2015)
TIP, PB-FREE, 1MM; Tip / Nozzle Width:1mm; Tip / Nozzle Style:Conical; For Use With:WP120; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:450°C; Tip Length:36.5mm; Tip Size:1mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT O.
  • XTO