Weller XT H

XT Series Chisel Tip Solder Cartridge for WP120 Iron, .79mm x 0.4mm
$ 13.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XT H.

Farnell

Datasheet1 page14 years ago

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.36%

Descriptions

Descriptions of Weller XT H provided by its distributors.

XT Series Chisel Tip Solder Cartridge for WP120 Iron, .79mm x 0.4mm
TIP, CHISEL, 0.8MM, PK10; Tip / Nozzle Width: 0.4mm; Tip / Nozzle Style: Chisel; For Use With: WP 120; Product Range: -; SVHC: No SVHC (17-Dec-2015)
TIP, PB-FREE, 0.8MM; Tip / Nozzle Width:0.8mm; Tip / Nozzle Style:Chisel; For Use With:WP120; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:450°C; Tip Length:36.5mm; Tip Size:0.8mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT H.
  • XTH