What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller XT GW1

Weller XTGW1 Soldering Tip, Gullwing, 2.3mm x 3.2mm x 36.5mm, XT Series
$ 22.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XT GW1.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+15.35%

Descriptions

Descriptions of Weller XT GW1 provided by its distributors.

Weller XTGW1 Soldering Tip, Gullwing, 2.3mm x 3.2mm x 36.5mm, XT Series
Soldering Tip,Gull Wing,1/8in.
Xt Gw1 Soldering Tip 2.3/3.2Mm
Tip Width mm = 2.3 / Suitable for = WXP120 / Suitable for = WP120 Soldering Iron / Soldering Tip Series = XT / Tip Length mm = 37 / Power Rating W = 120 / Soldering Tip Angle ° = 45 / Soldering Tip Shape = Gull Wing

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTGW1