Weller XT CSL

Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 0.45 x 36 x 3.2 mm, XT CSL
$ 13.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XT CSL.

Burklin Elektronik

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-25.55%

Descriptions

Descriptions of Weller XT CSL provided by its distributors.

Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 0.45 x 36 x 3.2 mm, XT CSL
WELLER / XT CSL SOLDERING TIP CHISEL 3.2X0.45MM
SOLDERING IRON TIP, CHISEL, 3.2MM;
Tip Width mm = 3.2 / Suitable for = WXP120 / Suitable for = WP120 Soldering Iron / Soldering Tip Series = XT / Tip Length mm = 36 / Power Rating W = 120 / Soldering Tip Shape = Chisel, Flat

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTCSL