What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller XT BB

TIP, 45DEG, 2.4MM, PK10; Tip / Nozzle Width: 2.39mm; For Use With: WP 120; SVHC: No SVHC (19-Dec-2011)
$ 15.82
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XT BB.

Newark

Datasheet2 pages18 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+146%

Descriptions

Descriptions of Weller XT BB provided by its distributors.

TIP, 45DEG, 2.4MM, PK10; Tip / Nozzle Width:2.39mm; For Use With:WP 120; SVHC:No SVHC (19-Dec-2011)
Weller / XT BB 45 SOLDERING TIP 2,4MM
Soldering tip Round shape beveled 45°
TIP, 45DEG, PB-FREE, 2.4MM; For Use With:WP120; Tip Type:45<Degree/> Round Sloped; Tip Size:2.4mm; Tip Length:36.5mm; Max Operating Temperature:450°C

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT BB.
  • XTBB