What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller XT AA

TIP, 60DEG, 1.6MM, PK10; Tip / Nozzle Width: 1.6mm; Tip / Nozzle Style: 60; For Use With: WP 120
$ 15.82
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XT AA.

Newark

Datasheet1 page14 years ago
Datasheet2 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
-1.16%

Descriptions

Descriptions of Weller XT AA provided by its distributors.

TIP, 60DEG, 1.6MM, PK10; Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:60; For Use With:WP 120
Weller / XT AA 60 SOLDERING TIP 1,6MM
Soldering tip Round shape beveled 60°
Soldering Tip,Round, Sloped,1.6mm
TIP, 60DEG, PB-FREE, 1.6MM; For Use With:WP120; Tip Type:60° Round Sloped; Tip Size:1.6mm; Tip Length:36.5mm; Max Operating Temperature:450°C

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT AA.
  • XTAA