What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller XNT A

Weller XNTA Soldering Tip, Chisel, 1.6 mm x 0.4 mm x 28mm, XNT Series
$ 13.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XNT A.

Farnell

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+49.09%

Related Parts

WellerXNT H
Soldering Tip,Chisel ,5/16in.
WellerXNT K
Weller XNTK Soldering Tip, Chisel, 1.2 mm x 0.4 mm x 28mm, XNT Series
WellerXNT 6
Weller XNT6 Soldering Tip, Chisel, 1.6 mm x 0.4 mm x 29.5mm, XNT Series
Plato20-0111
Access Solder Soldering Tip Replaces Hakko Tip 1121-0217
SFV Series Standard Long Reach Bent Conical Solder Tip for MFR-HPS, PS-800E and PS-900 Systems, 0.40

Descriptions

Descriptions of Weller XNT A provided by its distributors.

Weller XNTA Soldering Tip, Chisel, 1.6 mm x 0.4 mm x 28mm, XNT Series
Tip Width mm = 1.6 / Suitable for = WXP65 Soldering Iron / Soldering Tip Series = XNT / Tip Length mm = 28 / Power Rating W = 65 / Soldering Tip Shape = Chisel
TIP, CHISEL, 1.6MM, PK10; Tip / Nozzle Width: 1.6mm; Tip / Nozzle Style: Chisel; For Use With: WXP 65; Product Range: XNT Series; SVHC: No SVHC (17-Dec-2015); Height: 0.4mm; Length: 28mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XNT A.
  • XNTA