What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller XNT 1SC

Soldering Tip, Fine Chisel, 5/32in.
$ 19.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XNT 1SC.

Newark

Datasheet1 page14 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+54.26%

Related Parts

WellerXNT B
Weller XNTB Soldering Tip, Chisel, 2.4 mm x 0.8 mm x 27mm, XNT Series
WellerXNT 1
XNT1 Solder Tip, Conical, 0.02". (0.5 mm ) Dia., XNT Series
WellerXNT C
Weller XNTC Soldering Tip, Chisel, 3.2 mm x 0.8 mm x 27mm, XNT Series
SFV Series Standard Long Reach Bent Conical Solder Tip for MFR-HPS, PS-800E and PS-900 Systems, 0.40
Plato20-0111
Access Solder Soldering Tip Replaces Hakko Tip 1121-0217
MetcalSSC-745A
Metcal SSC 700 Series 60 Beveled Tip Solder Cartridge for SP200 Iron

Descriptions

Descriptions of Weller XNT 1SC provided by its distributors.

Soldering Tip,Fine Chisel,5/32in.
TIP, CHISEL, SLIM, 0.4X.15MM; Tip / Nozzle Width: 0.4mm; Tip / Nozzle Style: Chisel; For Use With: Weller WXP 65; Product Range: XNT Series; SVHC: No SVHC (17-Dec-2015); Accessory Type: Soldering Iron Tips; Height: 0.15mm; Leng
Tip Width mm = 0.4 / Suitable for = WXP65 Soldering Iron / Soldering Tip Series = XNT / Tip Length mm = 27 / Power Rating W = 65 / Soldering Tip Shape = Chisel

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XNT 1SC.
  • XNT-1SC
  • XNT1SC