Weller XDSL 5

Weller XDSL5 Desoldering Nozzle, XDSL5, 1.8 x 3.3mm, XDSL Series
$ 23.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XDSL 5.

Newark

Datasheet1 page11 years ago

Farnell

Burklin Elektronik

Descriptions

Descriptions of Weller XDSL 5 provided by its distributors.

Weller XDSL5 Desoldering Nozzle, XDSL5, 1.8 x 3.3mm, XDSL Series
Tip Width mm = 3.3 / Suitable for = DSX120 Soldering Iron / Suitable for = WXDP120 Desoldering Iron / Soldering Tip Series = XDSL / Power Rating W = 120 / Soldering Tip Shape = Desoldering Nozzle
Desoldering Nozzle, 1.8X3.3X10.5Mm; For Use With:Weller Dsx 120 And Wxdp Desoldering Irons; Tip/Nozzle Style:Round; Tip/Nozzle Width:3.3Mm; Tip/Nozzle Length:10.5Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Msl:- Rohs Compliant: Na |Weller (Apex Tool Group) XDSL5.

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XDSL5
  • XDSL5.