Weller XDS 1

Weller , XDS, XDS 1, 2.5mm, DSX120 / WXDP120 / WXDV120
$ 16.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XDS 1.

Newark

Datasheet1 page14 years ago

Farnell

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-24.49%

Descriptions

Descriptions of Weller XDS 1 provided by its distributors.

Weller , XDS, XDS 1, 2.5mm, DSX120 / WXDP120 / WXDV120
Tip Width mm = 2.5 / Suitable for = DSX120 Soldering Iron / Suitable for = WXDP / Soldering Tip Series = XDS / Tip Length mm = 10.5 / Power Rating W = 120 / Soldering Tip Shape = Desoldering Nozzle
NOZZLE, 10.5MM, 1.4MM, DESOLDERING; For Use With:Weller WXDP Series Soldering Irons; Tip / Nozzle Style:Desoldering; Tip / Nozzle Width:2.5mm; Tip / Nozzle Length:10.5mm; Product Range:WDS Series; SVHC:No SVHC (27-Jun-20

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XDS 1.
  • XDS1