What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller WXP 65

Weller WXP65 Soldering Iron, for WX Series, 199 to 849-Deg F, 65W, 24V, ESD Safe
$ 321.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WXP 65.

Farnell

Datasheet1 page12 years ago
Datasheet12 pages14 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+3.61%

Related Parts

SOLDERING IRON, 65W, W/STAND
WellerPES51
Weller PES51 50 Watt Soldering Pencil for WES51 Soldering Staion
WellerP2C
Professional Self-igniting Cordless Butane Solder Iron
MetcalMFR-1160
Metcal MFR-1160 Soldering System with MFR-H6-SSC Handpiece & WS2 Workstand

Descriptions

Descriptions of Weller WXP 65 provided by its distributors.

Weller WXP65 Soldering Iron, for WX Series, 199 to 849-Deg F, 65W, 24V, ESD Safe
SOLDERING PENCIL, 65W, 24V; Supply Voltage VAC:24V; Output Power:65W; Heat Temperature Max:454°C; Product Range:-; Plug Type:US RoHS Compliant: Yes
Heating Time s = 7 / Soldering Temperature Min. °C = 100 / Soldering Tip Series = XNT / Soldering Temperature Max. °C = 450 / Output Power W = 65 / Supply Voltage V = 24 / Warranty = 2 Years

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WXP-65
  • WXP65