Weller WTA-2.

Weller WTA2 Soldering Tip, Chisel, 3.0mm x 0.5mm, Pair, WTA Series
$ 23.895
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WTA-2..

Newark

Datasheet1 page19 years ago
Datasheet1 page10 years ago

Burklin Elektronik

Inventory History

3 month trend:
-15.38%

Descriptions

Descriptions of Weller WTA-2. provided by its distributors.

Weller WTA2 Soldering Tip, Chisel, 3.0mm x 0.5mm, Pair, WTA Series
TIP, TWEEZER, 3.0MM; Tip / Nozzle Width:3mm; Tip / Nozzle Style:Tweezer; For Use With:WT 50 and WTA 50 Tweezer; SVHC:No SVHC (19-Dec-2011); Tip Size:3mm
Tip Set, Soldering, Blade, 3Mm; Tip/Nozzle Width:3Mm; Tip/Nozzle Style:Tweezer; For Use With:Weller Wta50 Thermal Tweezers; Product Range:-; Tip/Nozzle O.d.:0.118" Rohs Compliant: Yes |Weller (Apex Tool Group) WTA-2

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTA 2
  • WTA-2
  • WTA2
  • WTA2.