Weller WT 1010

1-Channel Soldering Station Digital 90W
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WT 1010.

element14 APAC

Datasheet1 page9 years ago

Farnell

Inventory History

3 month trend:
-74.02%

Descriptions

Descriptions of Weller WT 1010 provided by its distributors.

1-Channel Soldering Station Digital 90W
WT 1010 WT 1/WTP 90/WSR 200 230V UK F/G
RS APAC
Soldering Station, 95W, 230Vac, 550 Deg; Supply Voltage V Ac:230V; Heat Temperature Max:450°C; Output Power:95W; Kit Contents:Weller Wt1010 & Wt1 Soldering Station, Wtp90 Soldering Iron, Wsr200 Safety Rest; Product Range:-; Plug Rohs Compliant: Yes |Weller WT 1010

Images

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • T0053436399
  • WT1010