Weller WP65

Weller WP65 65W Soldering Iron with XNT A Tip
$ 321.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WP65.

Burklin Elektronik

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+15.07%

Descriptions

Descriptions of Weller WP65 provided by its distributors.

Weller WP65 65W Soldering Iron with XNT A Tip
Soldering Iron, 65W, Wd1/Wd2; Supply Voltage Vac:-; Output Power:65W; Heat Temperature Max:450°C; Product Range:-; Plug Type:- Rohs Compliant: Yes |Weller (Apex Tool Group) WP 65
Warranty = 2 Years / Supply Voltage V = 24 / Heating Time s = 7 / Output Power W = 65 / Soldering Temperature Max. °C = 450 / Soldering Temperature Min. °C = 50 / Soldering Tip Series = XNT

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP 65