Weller WP 120

SOLDERING IRON, 120W; Output Power: 120W; SVHC: No SVHC (20-Jun-2011); Power Rating: 120W
$ 363.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WP 120.

element14 APAC

Datasheet1 page10 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+36.78%

Descriptions

Descriptions of Weller WP 120 provided by its distributors.

SOLDERING IRON, 120W; Output Power:120W; SVHC:No SVHC (20-Jun-2011); Power Rating:120W
SOLDERING IRON, 120W; Voltage, Supply AC:24V; Temperature Range:150°F to 850°F; Power, Output:120W; Power Rating:120W ;RoHS Compliant: Yes
Heating Time s = 14 / Soldering Temperature Min. °C = 50 / Soldering Tip Series = XT / Soldering Temperature Max. °C = 450 / Output Power W = 120 / Supply Voltage V = 24 / Warranty = 2 Years

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP120