Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller WMRP

WMRP Solder Iron Only for WMRS Solder Station (Tip not Included)
$ 247.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WMRP.

Newark

Datasheet6 pages20 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+131%

Related Parts

WellerPES51
Weller PES51 50 Watt Soldering Pencil for WES51 Soldering Staion
WellerWES51
Soldering Station, 120VAC, 50W, 24V Output, Includes Stand, Sponge & "ETA" Tip
WellerWESD51
WESD51 Digital 50 Watt Soldering Station with 350° - 850°F Temperature Range, 120V
WellerWHS 40
Soldering station WHS 40 40W EU

Descriptions

Descriptions of Weller WMRP provided by its distributors.

WMRP Solder Iron Only for WMRS Solder Station (Tip not Included)
Soldering Iron/Pencil Output Power: 40W Heat Temperature Range: +150°F to +850°F Supply Voltage: 24V Accessory Type: Soldering Pencil For Use With: RT Series Soldering Tips RoHS Compliant: Yes
SOLDERING IRON, 40W, 12V, NO TIP; Supply Voltage V AC: 12V; Output Power: 40W; Heat Temperature Max: 850°F; Product Range: -; Plug Type: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMRP.