Weller WHA3000PS

Digital 700W Hot Air Station with Built-In Turbine and Circuit Board Holder
$ 6,503
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WHA3000PS.

Burklin Elektronik

Datasheet2 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

MetcalMRS-1100A
Modular Rework System, Convection tool,Pre-heater, Toolholder and Boardholder

Descriptions

Descriptions of Weller WHA3000PS provided by its distributors.

Digital 700W Hot Air Station with Built-In Turbine and Circuit Board Holder
Warranty = 2 Years / Supply Voltage V = 230 / Heat Temperature Min. °C = 50 / Heat Temperature Max. °C = 550 / Input Power Rating W = 600
Digital Hot-Air Station, 122F-1022F; Supply Voltage Vac:120V; Heat Temperature Max:1022°F; Output Power:700W; Kit Contents:Wha3000P Hot Air Station With Built In Pump, Circuit Board Holder With Pivoting Stand, Heating Plate Rohs Compliant: Yes |Weller (Apex Tool Group) WHA3000PS

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWHA3000PS
  • WHA 3000PS