Weller WHA3000P

Weller, Digital 700W Hot Air Station With Built-in. Turbine | Apex Tool Group Mfr. WHA3000P
$ 4,648.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WHA3000P.

Burklin Elektronik

Datasheet1 page5 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Related Parts

WellerWHP 3000
Infrared preheating plate 600 W with Easy Fix board holder

Descriptions

Descriptions of Weller WHA3000P provided by its distributors.

Weller, Digital 700W Hot Air Station With Built-in. Turbine | Apex Tool Group Mfr. WHA3000P
DIGITAL HOT-AIR STATION, 122°F-1022°F Supply Voltage VAC: 120V Heat Temperature Range: +122°F to +1022°F Output Power: 700W Air Flow Pump Type: Turbine Flow Rate Max: 50l/min Flow Rate Min: 5l/min
HOT AIR STATION, 230V, EURO PLUG; Supply Voltage VAC:230V; Heat Temperature Range:50 °C to 550 °C; SVHC:No SVHC (15-Dec-2010); Height:170mm; Length:270mm; Temperature Max:550°C; Temperature Min:50°C; Power Rating:700W; Vacuum:- 0.6 bar; Width:240mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWHA3000P
  • WHA 3000P
  • WHA3000P.
  • WHA3000P..