Weller WFE2ESKIT1

WELLER FILTRATION; FUME EXTRACTION SYSTEM; ECONOMY; 1 USER | Apex Tool Group Mfr. WFE2ESKIT1
$ 964.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WFE2ESKIT1.

Master Electronics

Datasheet3 pages0 years ago

Newark

RS (Formerly Allied Electronics)

TodayComponents

All-Spec

Descriptions

Descriptions of Weller WFE2ESKIT1 provided by its distributors.

WELLER FILTRATION;FUME EXTRACTION SYSTEM;ECONOMY;1 USER | Apex Tool Group Mfr. WFE2ESKIT1
Zero Smog Volume Fume Extraction Station Kit; Air Volume:220M³/H; Supply Voltage Vac:-; Power Rating:15Va; Plug Type:-; Product Range:-; External Height:15.6"; External Width:12.6"; Length:12.6"; Noise Rating:52Dba Rohs Compliant: Na |Weller WFE 2ES KIT1
WELLER WFE2ESKIT1 Fume Extractor, HEPA, 60 Hz, 120V. More details: Fume Extractor, Filter Media HEPA, Sound Level dBA 52, Input Voltage 120, 60 Hz, (2) Port Mobile Fume Extraction Unit Purifies Air At Up to 2 Workplaces, Removes 99.5 Percent of Particulates Up to , 3 Microns, Max Extraction Rate 220m3/h and Maximum Vacuum 1, 800, Fume Extraction, Ideal for Applications with High Demand for Gas and Particle Filtration Such As Soldering, Adhesives, Clean Room Work and Lasers, Height (In.) 25-63/64, Width (In.) 31-1/2, Depth (In.) 23-5/8

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WFE 2ES KIT1