Weller PTO8

Weller PT Series Long Conical Solder Tip for TC201T Iron 800F 044
$ 6.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PTO8.

Electro Sonic

Datasheet1 page19 years ago

Newark

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.78%

Related Parts

Plato C Series Chisel Solder Tip, Alternate for Weller PTA8, 800°F, .0
TIP, SOLDERING, SOLDER, 1/16, 700 F
WellerCT5E8
Weller Screwdriver Solder Tip CT5 Series for W60P and W60P3 Irons 80
WellerCT5A8
Weller CT5A8 Soldering Tip, Screwdriver, 1/16" x 1.15", 800 Deg. F, CT5 Series
WellerETT
Weller ET Series Conical Solder Tip for EC1201A and PES51 Irons 024
SOLDER TIP, WELLER, 800F, REPLACES PTL8

Descriptions

Descriptions of Weller PTO8 provided by its distributors.

Weller PT Series Long Conical Solder Tip for TC201T Iron 800F 044
TIP, SOLDERING, 0.8MM, ROUND, LONG; Tip / Nozzle Width: 0.8mm; Tip / Nozzle Style: Round; For Use With: TCPS, TCP 12, TCP 24, TCP 42, FE 50M Soldering Iron; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: Solder
TIP, SOLDERING PENCIL, CONICAL, 0.79MM Tip / Nozzle Width: 0.79mm Tip / Nozzle Style: Conical For Use With: Weller TC201 Series Soldering Iron Body Material: Iron-Plated Solid Copper, Nickel & Chromium Behind Working Surface RoHS Compliant: NA
Suitable for = TCPS / Suitable for = TCP 12 / Suitable for = TCP 24 / Suitable for = TCP 42 and FE 50M Soldering Iron / Soldering Tip Series = PT / Soldering Temperature Max. °C = 425 / Tip Length mm = 44 / Soldering Tip Shape = Elongated Round

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PTO8-1
  • PT O8
  • PT-O8
  • PT-O8.
  • PTO-8
  • PTO8.