Weller PTK7

Tip, Soldering Iron, Chisel, Long, 1.2Mm; |Weller (Apex Tool Group) PT-K7
$ 6.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PTK7.

Newark

Datasheet1 page9 years ago

JRH Electronics

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-7.36%

Related Parts

WellerPTK8
Tip, Soldering Iron, Chisel, Long, 1.2Mm; |Weller (Apex Tool Group) PT-K8
WellerETK
Weller ET Series Long Screwdriver Solder Tip for EC1201A and PES51 Iro
WellerPTL6
TIP, SOLDER, LONG SCD, 5/64 IN., 600F, WELLER
TIP, SOLDERING, SOLDER, 1/16, 700 F
Plato C Series Chisel Solder Tip, Alternate for Weller PTB7, 700°F, .0
TIP, SOLDERING, SOLDER, 1/32, 700 F, ECONOMY LUBRICANT FOR ALL INDUSTRIAL

Descriptions

Descriptions of Weller PTK7 provided by its distributors.

Tip, Soldering Iron, Chisel, Long, 1.2Mm; |Weller (Apex Tool Group) PT-K7
TIP, SOLDERING IRON, CHISEL, LONG, 1.2MM; Tip / Nozzle Width: 1.2mm; Tip / Nozzle Style: Chisel, Long; For Use With: TCPS, TCP 12, TCP 24 Soldering Irons; Product Range: PT Series; SVHC: No SVHC (17-Dec-2015); Accessory Type:
TIP, SOLDERING, SCREWDRIVER, 1.17MM Tip / Nozzle Width: 1.17mm Tip / Nozzle Style: Screwdriver For Use With: Weller TC201 Series Soldering Iron Tip / Nozzle Length: 25.4mm RoHS Compliant: Yes
Tip Width mm = 1.17 / Suitable for = TCPS / Suitable for = TCP 12 / Suitable for = TCP 24 / Suitable for = TC201 Series Iron / Soldering Tip Series = PT / Soldering Temperature Max. °C = 370 / Tip Length mm = 42 / Soldering Tip Shape = Chisel

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PTK7-1
  • PT K7
  • PT-K7
  • PT-K7..
  • PTK-7
  • PTK7.