Weller PT-AA8

Weller 4PTAA8-1 PT-AA8 Solder Tip - Round Tip Sloped 425°C Ø1.6mm
$ 6.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PT-AA8.

Newark

Datasheet1 page10 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-11.99%

Related Parts

WellerPTF7
Tip, Soldering Iron, Round, Sloped,1.2Mm; |Weller (Apex Tool Group) PT-F7
WellerPTAA7
Tip, Soldering Iron, Round, Sloped,1.6Mm; |Weller (Apex Tool Group) PT-AA7
WellerPTF8
Tip, Soldering Iron, Round, Sloped,1.2Mm; |Weller (Apex Tool Group) PT-F8

Descriptions

Descriptions of Weller PT-AA8 provided by its distributors.

Weller 4PTAA8-1 PT-AA8 Solder Tip - Round Tip Sloped 425°C Ø1.6mm
Tools, Tips Soldering; Tip/Nozzle Width:1.57mm; Tip/Nozzle Style:Flat; For Use With:TC201 Soldering Iron; Tip/Nozzle Length:15.75mm ;RoHS Compliant: Yes
TIP, SOLDERING IRON, ROUND, SLOPED,1.6MM; Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Round, Sloped; For Use With:TCPS, TCP 12, TCP 24 Soldering Iron; Product Range:-; SVHC:No SVHC (17-Dec-2015); Accessory Type:Solderin
TIP, ROUND, SLOPED, 1.6MM; Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Round Sloped; For Use With:TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron; SVHC:No SVHC (19-Dec-2011); External Width:1.6mm; Length:16mm; Operating Temperature Max:430°C; Temperature Code:8; Tip Size:1.6mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PTAA8-1
  • PT AA 8
  • PT AA8
  • PT-AA8.
  • PTAA-8
  • PTAA8
  • PTAA8.