Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller PSI1

Weller PSI1 Soldering Tip, Single Flat, 0.79mm x 16.26 mm, 850 Deg. F, For PSI100, PSI Series
$ 19.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PSI1.

JRH Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.76%

Related Parts

WellerPSI5
WELLER, TIP, SOLDER,1 MM DBLE FLAT, UP TO 450 DEGC, PSI100 BUTANE SOLDERING IRON
WellerPSI2
Soldering Iron Tip, Flat, 2.36 Mm; |Weller (Apex Tool Group) PSI2
WellerPSI7
Weller Double Flat Hobbyist Soldering Tip .125" for PSI100 Portasol Ir

Descriptions

Descriptions of Weller PSI1 provided by its distributors.

Weller PSI1 Soldering Tip, Single Flat, 0.79mm x 16.26 mm, 850 Deg. F, For PSI100, PSI Series
Weller Single Flat Hobbyist Solder Tip for PSI100 Portasol Iron 031
.031In Single Flat Tip for PSI100 Portasol® Butane Soldering Iron
Weller, Tip, Single Flat,0.031 in W, For Psi100 Portasol Butane Soldering Iron | Apex Tool Group Mfr. PSI1
TIP SOLDER FLAT 1/32" FOR PSI100
Soldering Tools 1/32 FLAT PSI-100
PSI-1 REPLACEMENT TIP 1-0MM SF (SPT-1)
Soldering Iron Tip; For Use With:Wellers PSI100 Portasol Butane Soldering Iron ; Tip/Nozzle Style:Flat; Tip/Nozzle Width:0.031"; Tip/Nozzle Length:0.64"; Tip Temperature:850°F; Tip/Nozzle O.D.:0.031"; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSI 1
  • PSI-1
  • PSI1.