Weller ND 10

Weller ND10 Hot Air Nozzles for WRS and WHA Series Stations
$ 160.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller ND 10.

Burklin Elektronik

Datasheet2 pages6 years ago

Newark

Descriptions

Descriptions of Weller ND 10 provided by its distributors.

Weller ND10 Hot Air Nozzles for WRS and WHA Series Stations
Hot air nozzle, (L) 14 mm, ND10
NOZZLE, 14.0X10.0MM; Tip / Nozzle Width:14mm; Tip / Nozzle Style:Round; For Use With:HAP 3000, WHA 3000P, WHA 3000V, WHA 300 Air Station; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:550°C; Tip Size A x B:14 x 10

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ND 10.
  • ND10