Weller LT1SLX

LT Series Bent Conical Solder Tip for WSP80 Iron, .760" x.012"
$ 10.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller LT1SLX.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page15 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.84%

Related Parts

WellerLT C
WELLER, TIP, CHISEL, 0.43 IN LENGTH, 0.126 IN WIDTH, FOR WSP80 SOLDER PENCIL
WellerLT 1L
WELLER, TIP, SOLDER, 0.008 INX0.98 IN, ROUND, WSP80 SOLDERING PENCIL
WellerNTB
WELLER, SOLDER TIP, CHISEL, 0.094 IN, 0.031 IN, 0.289 IN, 0.031 IN, NT SERIES

Descriptions

Descriptions of Weller LT1SLX provided by its distributors.

LT Series Bent Conical Solder Tip for WSP80 Iron, .760" x.012"
Soldering Tip Module: LT 1SLX Suitable for: WP 80, WSP 80, MPR 80, FE 75 Weller no.: T0054442610 Series: LT Soldering tip shape: Round shape, bent 30°, narrow Tip width: 0.4 mm
TIP, SOLDERING PENCIL, ROUND, 0.012IN Tip / Nozzle Width: 0.3mm Tip / Nozzle Style: Round For Use With: Weller WSP80 Soldering Irons Tip / Nozzle Length: 0.076" RoHS Compliant: Yes
TIP, SOLDERING IRON, ROUND, BENT, 3.2MM; Tip / Nozzle Width: 4.6mm; Tip / Nozzle Style: 30° Round, Bent; For Use With: WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons; Product Range: LT Series; SVHC: No SVHC (17-Dec-2015);

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1 SLX
  • LT 1SLX
  • LT 1SLX.
  • LT-1SLX
  • LT1SLX.