Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller D650

Soldering Gun 300 W 1100 deg F 120V Pistol Grip 6 ft 3-wire
$ 152.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller D650.

Master Electronics

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weller D650 provided by its distributors.

Soldering Gun 300 W 1100 deg F 120V Pistol Grip 6 ft 3-wire
Soldering Irons Weller Solder Gun 300/200 Watt
Soldering Gun, Dual-Heat,300W/200W,120V,900/1100 degF, Copper Tip, Thermoplastic | Apex Tool Group Mfr. D650
300/200 Watts, 120v Industrial Soldering Gun
Weller Soldering Gun Industrial 300200 Watts
Weller D650 Gun Soldering Professional D650
Tools, Soldering; Peak Reflow Compatible (260 C):No; Supply Voltage:120V; Leaded Process Compatible:No; Output Power:300W ;RoHS Compliant: No

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D650.