Weller CT5C7

Weller Screwdriver Solder Tip CT5 Series for W60P and W60P3 Irons 70
$ 7.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller CT5C7.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Newark

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+36.90%

Related Parts

WellerCT5C8
Weller Screwdriver Solder Tip CT5 Series for W60P and W60P3 Irons 80
WellerCT5A7
Tools and Accessories, 1/16in CT5 Series Screwdriver Tip for W60P and W60P3 Soldering Iron
WellerCT5A8
Weller CT5A8 Soldering Tip, Screwdriver, 1/16" x 1.15", 800 Deg. F, CT5 Series
WellerCT5D8
Soldering Tip, Chisel, Straight, 5Mm; |Weller (Apex Tool Group) CT5D8
WellerCT5D7
Weller Screwdriver Solder Tip CT5 Series for W60P and W60P3 Irons 70
WellerEPH109
WELLER EPH109 .031Inx.437In Reach Eph Conical. More details: .031Inx.437In Reach Eph Conical

Descriptions

Descriptions of Weller CT5C7 provided by its distributors.

Weller Screwdriver Solder Tip CT5 Series for W60P and W60P3 Irons 70
Tip Width mm = 3.2 / Suitable for = W61 Soldering Iron / Soldering Tip Series = CT5 / Soldering Temperature Max. °C = 370 / Soldering Tip Shape = Chisel
TIP, SOLDERING IRON, SCREWDRIVER 0.125IN Tip / Nozzle Width: 3.18mm Tip / Nozzle Style: Screwdriver For Use With: Weller W60P & W60P3 Soldering Irons RoHS Compliant: Yes
TIP, STRAIGHT, 3.2MM; Tip / Nozzle Width:3.2mm; Tip / Nozzle Style:Screwdriver; For Use With:W60P and W100P Soldering Iron; SVHC:No SVHC (19-Dec-2011); Length:29.21mm; Operating Temperature Max:370°C; Tip Length:29.36mm; Tip Size:3.17mm; Width:3.2mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT 5 C 7
  • CT-5C7
  • CT5 C7
  • CT5C7.