What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller CT2F8

TIP, SCREWDRIVER, 10MM; Tip / Nozzle Width: 10mm; Tip / Nozzle Style: Screwdriver;
$ 33.2
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller CT2F8.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+14.85%

Related Parts

WellerCT2E8
TIP, SCREWDRIVER, 6.4MM; Tip / Nozzle Width:7mm; Tip / Nozzle Style:Screwdriver;
WellerCT2F7
TIP, SCREWDRIVER, 9.5MM; Tip / Nozzle Width:10mm; Tip / Nozzle Style:Screwdriver
Weller4CT6F8.
TIP, SCREWDRIVER, 9.5MM

Descriptions

Descriptions of Weller CT2F8 provided by its distributors.

TIP, SCREWDRIVER, 10MM; Tip / Nozzle Width:10mm; Tip / Nozzle Style:Screwdriver;
TIP, SCREWDRIVER, 10MM; Tip / Nozzle Width:10mm; Tip / Nozzle Style:Screwdriver; For Use With:W201 Soldering Iron; SVHC:No SVHC (19-Dec-2011); External Width:10.0mm; Length:46.5mm; Operating Temperature Max:425°C; Temperature Code:8; Tip Size:10mm
TIP, SCREWDRIVER, 10MM; Tip / Nozzle Width:10mm; Tip / Nozzle Style:Screwdriver; For Use With:W201 Soldering Iron; Product Range:CT2 Series; SVHC:No SVHC (17-Dec-2015); Accessory Type:Soldering Iron Tips; External Width

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT 2 F 8
  • CT-2F8
  • CT2 F8
  • CT2F8..