Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller 4CT5DD7

TIP, ROUND, SLOPED, 5.0MM; Tip / Nozzle Width: 5mm; Tip / Nozzle Style: Round, Ben
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 4CT5DD7. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller 4CT5DD7.

Newark

Datasheet1 page19 years ago

Related Parts

WellerPTDD7
Soldering tip, Round, Ø 6.6 mm, (T x L) 5 x 33 mm, 370 °C, PT DD7
Weller4PTDD9-1
Tip, Round, Sloped, 5.0Mm; |Weller (Apex Tool Group) PT-DD9.
WellerPTE7
Soldering tip, Chisel shaped, Ø 6.9 mm, (T x L x W) 1.2 x 33 x 5.6 mm, 370 °C, PT E7

Descriptions

Descriptions of Weller 4CT5DD7 provided by its distributors.

TIP, ROUND, SLOPED, 5.0MM; Tip / Nozzle Width:5mm; Tip / Nozzle Style:Round, Ben
TIP, ROUND, SLOPED, 5.0MM; Tip / Nozzle Width:5mm; Tip / Nozzle Style:Round Sloped; For Use With:W60P and W100P Soldering Iron; SVHC:No SVHC (19-Dec-2011); External Width:5mm; Length:19mm; Operating Temperature Max:370°C; Temperature Code:7; Tip Length:29.36mm; Tip Size:4.74mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4CT5DD7.