Weidmuller 999482

Conn Terminal Block 10 POS 5.08mm Solder RA Thru-Hole 10A
$ 2.23
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 999482.

IHS

Datasheet6 pages24 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-05-20

Related Parts

5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 10 Circuits
Terminal Block,pcb Mount,recept,10 Contacts,pin,locking |Molex 39860-0710
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 10 Circuits
Weidmuller999398
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A
Weidmuller1722480000
Conn PC Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A
Weidmuller995138
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 15A

Descriptions

Descriptions of Weidmuller 999482 provided by its distributors.

Conn Terminal Block 10 POS 5.08mm Solder RA Thru-Hole 10A
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TERM BLK 10P TOP ENT 5.08MM PCB
Terminal Block, Pcb, 10 Position, 24-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:10Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Weidmuller 999482

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER