What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 9026030000

Connector Accessories Wire End Ferrule With Plastic Collars Turquoise
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9026030000.

IHS

Datasheet5 pages9 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+12.95%

Supply Chain

Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 9026030000 provided by its distributors.

Connector Accessories Wire End Ferrule With Plastic Collars Turquoise
FERRULE, CRIMP, TURQUOISE; Wire Ferrule Type:Single Wire; Wire Size AWG Max:22AWG; Conductor Area CSA:0.34mm²; Pin Length:6mm; Insulator Colour:Turquoise; Product Range:-; Overall Length:10mm; Insulator Material:PP (Poly
Ferrule, Crimp, Turquoise; Rango De Producto:-; Conductor, Tamaño Awg Min:22Awg; Conductor, Área Csa:0.34Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Turquesa; Conector, Tipo:Ferrule; Método De Terminación:Crimpado |Weidmuller 9026030000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER