What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 2838500000

Power Supply, Switch-Mode Power Supply Unit, 24 V
$ 45.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2838500000.

TME

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-10.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2838500000 provided by its distributors.

Power Supply, Switch-Mode Power Supply Unit, 24 V
Weidmüller PRO BAS 30W 24V 1.3A - 2838500000
Power Supply, Ac-Dc, 24V, 1.3A; Power Supply Applications:Laboratory Equipment; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:24V; Output Current - Output 1:1.3A; Output Voltage - Output 2:- Rohs Compliant: Yes |Weidmuller 2838500000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.3 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 30 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3.5 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO BAS / Efficiency % = 89 / MTBF h = 1559000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 85 / Height mm = 90 / Width mm = 23

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER