Weidmuller 2741560000

Connector Pluggable Terminal Block Plug 2 Position 5mm Snap-In Straight 26.8A Box
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2741560000.

Weidmuller

Datasheet8 pages9 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-1.11%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-07-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 2741560000 provided by its distributors.

Connector Pluggable Terminal Block Plug 2 Position 5mm Snap-In Straight 26.8A Box
PCB connector (wire connection), 320 V, 26.8 A, Pitch in mm: 5.00, 4 mm², Number of poles: 2, SNAP IN, Box
TERMINAL BLOCK, PLUGGABLE, 2POS, 14AWG;
Weidmuller 5mmpitch2pPlug-in terminal blocks plug
Pluggable Terminal Blocks MPS 5/02 S TN B B
PCB Connector Plug 5.00mm Pitch 2 Position Snap-In Connection
PCB CONNECTOR, PLUG, 5.00MM PITC
2P PLGBL TB CONNSNAP-IN TRM 5MM
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5 / Poles = 2 / Current Rating A = 14 / Voltage Rating V = 300 / Legend = None / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Push-In / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 18 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Series = Omnimate 4.0

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER