Weidmuller 2726790000

Weidmüller Vpu Series Vpu AC I 4 R 275/25 Lcf S - 2726790000
$ 1,116.12
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSlovenia
Introduction Date2023-08-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 2726790000 provided by its distributors.

Weidmüller VPU series VPU AC I 4 R 275/25 LCF S - 2726790000
VPU AC I 4 R 27525 LCF S
Surge Arrestors
Rated Short-Circuit Breaking Capacity Icn kA = 50 / Poles = 3 / Rated Insulation Voltage kV = 1.5 / Overvoltage Category = IV / Mounting Type = DIN Rail Mount / Frequency Hz = 60 / IP Rating = IP20 / Height mm = 104.5 / Depth mm = 91 / Width mm = 72 / Series = VPU / Series = VARITECTOR / Terminal Contact Type = Screw / Tightening Torque - Screw-Type Max. Nm = 4.5 / Tightening Torque - Screw-Type Min. Nm = 2.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER