Enclosure Material = Stainless Steel / IP Rating = IP66 / IP Rating = IP67 / External Length mm = 200 / External Width mm = 550 / External Height mm = 350 / Internal Width mm = 491 / Internal Height mm = 297 / Enclosure Colour = Silver / Standards Met = EN 62208 / Standards Met = EN 60079-0 / Standards Met = EN 61373 / Standards Met = IEC 60079-0 / Series = Klippon® KTB / Weight kg = 15.85