What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 2697270000

Relay Time Delay 180SEC 3A 250V
$ 47.41
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-10-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 2697270000 provided by its distributors.

RELAY TIME DELAY 180SEC 3A 250V
Time Delay Relay, Star-Delta, 3A, 250Vac; Relay Mounting:Din Rail; Load Current:3A; Operating Voltage Min:-; Operating Voltage Max:250Vac; Switching Mode:-; Timer Functions:Star-Delta; Control Voltage Ac Min:12V Rohs Compliant: Yes |Weidmuller 2697270000
Contact Configuration = 2NO / Switching Current - AC A = 3 / Switching Current - DC A = 3 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Power - AC VA = 750 / Switching Power - DC W = 90 / Mode of Operation = Star-Delta / Number of Functions = 1 / Number of Time Ranges = 4 / Time Setting Min. ms = 50 / Time Setting Max. s = 180 / Time Delay ms = 200 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = TFI

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER