What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 2618200000

Relay Gen Purpose SPDT 6A 230V
$ 24.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2618200000.

IHS

Datasheet6 pages4 years ago

TME

Inventory History

3 month trend:
+47.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-07-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2618200000 provided by its distributors.

RELAY GEN PURPOSE SPDT 6A 230V
Relay Module 1 CO 230V 6A Push-In Connection
Weidmüller TERMSERIES TRP 230VAC RC 1CO - 2618200000
Weidmüller 2618200000 インターフェイスリレーモジュール
Relay, Spdt, 230Vac, 6A, Din Rail; Contact Configuration:Spdt; Coil Voltage:230Vac; Contact Current:6A; Product Range:Term Series; Relay Mounting:Din Rail; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Push In Rohs Compliant: Yes |Weidmuller 2618200000
Coil Type = AC / Contact Configuration = 1CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi / Series = TERMSERIES / Width mm = 6.4 / Coil Voltage - AC V = 230 / Relay Type = Non-Latching / Length mm = 88 / Height mm = 90 / Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER