Weidmuller 2617520000

Weidmüller Automation Products - u-remote IP20 UR20-4AI-I-HART-16-DIAG - 2617520000
$ 454.82

Price and Stock

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Weidmuller 2617520000 provided by its distributors.

Weidmüller Automation Products - u-remote IP20 UR20-4AI-I-HART-16-DIAG - 2617520000
Analog Input Module, 4Ch, 16Bit, 24Vdc; No. Of Analog Inputs:4; Supply Voltage:24Vdc; Ip/Nema Rating:Ip20; Product Range:- Rohs Compliant: Yes |Weidmuller 2617520000
Module Type = Analogue Input Module / Suitable for = u-remote I/O System / Analogue Inputs = 4 / Input Type = Current / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Termination Type = Push-In / Mounting Type = DIN Rail Mount / Interface Type = U-Remote System Bus / Interface Type = HART / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Series = u-remote / Protection Rating = IP20 / Width mm = 11.5 / Height mm = 120 / Depth mm = 76

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER