What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 2580180000

Weidmüller Insta Pro Insta 16W 24V 0.7A - 2580180000
$ 38.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2580180000.

Master Electronics

Datasheet5 pages5 years ago

TME

Inventory History

3 month trend:
-11.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2580180000 provided by its distributors.

Weidmüller INSTA PRO INSTA 16W 24V 0.7A - 2580180000
DIN Rail Power Supply, 24V, 700mA, 16W, Adjustable
Power supply, switch-mode power supply unit, 24V
Weidmuller , PRO INSTA, 24V , 85 ¡ú 264V
AC to DC Power Supply 24V 0.7A DIN Rail
Weidmuller Inc Pro Insta 16W 24V 07A
POWER SUPPLY, AC-DC, 24V, 0.7A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:16W; Output Voltage - Output 1:24V; Output Current - Output 1:700mA; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER