What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 2492190000

PC Board Terminal Block Header 10Power Position 10mm Straight Through Hole Black Box
$ 28.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2492190000.

Weidmuller

Datasheet9 pages5 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2492190000 provided by its distributors.

PC Board Terminal Block Header 10Power Position 10mm Straight Through Hole Black Box
PCB terminal, 1000 V, 101 A, Pitch in mm: 10.00, 16 mm², Number of poles: 10, PUSH IN with actuator, THT solder connection, 180°, Box
Printed circuit board terminals, 10.00 mm, Number of poles 10, 180Deg, Solder pin length (l) 5 mm, tinned, black, PUSH IN with actuator, Clamping range, max. 16 mm2, Box
Tb, Wire To Brd, 10Pos, 6Awg, Th; Pitch Spacing:10Mm; No. Of Positions:10Ways; Wire Size Awg Min:18Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm2; Wire Connection Method:Push In; Rated Current:76A; Rated Voltage:1Kv; Block Rohs Compliant: Yes |Weidmuller 2492190000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER