What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 2476940000

D-Series DRI, Relay Module, Number of Contacts 2, CO Contact AgSnO
$ 11.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2476940000.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2476940000 provided by its distributors.

D-Series DRI, Relay Module, Number of Contacts 2, CO Contact AgSnO
Industrial Relay Module 2 CO 230VAC 5A Screw Connection
Weidmüller D-SERIES DRI DRIKIT 230VAC 2CO LD/PB - 2476940000
RELAY GEN PURPOSE DPDT 5A 230V
Power Relay, Dpdt, 5A, 250V, Din Rail; Contact Configuration:Dpdt; Coil Voltage:230Vac; Contact Current:5A; Product Range:D-Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 2476940000
Coil Resistance kOhm = 24 / Coil Type = AC / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgSnO / Series = DRI / Width mm = 16 / Coil Voltage - AC V = 230 / Relay Type = Non-Latching / Length mm = 68 / Height mm = 80 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER