Module Type = Safe Digital Input Module / Digital Inputs = 8 / Input Type = Digital / Output Type = Digital / Termination Type = Push-In / Mounting Type = DIN Rail Mount / Interface Type = U-Remote System Bus / Interface Type = EtherCAT / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Series = u-remote / Protection Rating = IP20 / Width mm = 11.5 / Height mm = 120 / Depth mm = 76