CROSS CONN, 10POS, TERMINAL BLOCK, BLU; For Use With: Weidmuller A Series Terminal Blocks; Accessory Type: Cross Connector; Product Range: Klippon Z Series; SVHC: No SVHC (15-Jan-2018)
Klippon Cross Connector, Insulated, Series: A Series, Plugged Construction Style, 10 Pole, For Use With: Disconnect and Fuse Terminal Block, Wemid, 21.9 mm H x 33.5 mm W x 2.8 mm D Dimensions
Accessory Type = Cross Connector / Accessory Colour = Blue / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Suitable for = A-Series Klippon Connect Terminal Block / Poles = 10 / Length mm = 33.5 / Height mm = 21.9