Weidmuller 1958640000

Terminal Block Receptacle, 3 POS, 5mm Pitch, Screw, ST, Cable Mount, 20A, Box
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1958640000.

Weidmuller

Datasheet15 pages10 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-10.22%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Conn Eurostyle Block F 3 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle™
Weidmuller1625620000
Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 15A Box
Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Weidmuller1730710000
Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 10A Box
Phoenix Contact1987261
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1958640000 provided by its distributors.

Terminal Block Receptacle, 3 POS, 5mm Pitch, Screw, ST, Cable Mount, 20A, Box
Strip Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PLUGGABLE, 3 POSITION, 26-12AWG; Pitch Spacing: 5mm; No. of Positions: 3Positions; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 15.5A
PCB connector (wire connection), 320 V, 23 A, Pitch in mm: 5.00, 4 mm², Number of poles: 3, Clamping yoke connection, Box
Terminal Block Pluggable, 3 Position, 26-12Awg; Núm. De Posiciones:3; Tensión Nominal:400V; Corriente Nominal:15.5A; Espaciado, Paso:5Mm; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm² |Weidmuller 1958640000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER