Weidmuller 1955430000

Pluggable Terminal Block Plug 16 Position 5mm Straight Cable Mount Black Box
$ 11.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1955430000.

Weidmuller

Datasheet14 pages10 years ago

IHS

Electro Sonic

Burklin Elektronik

Newark

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Barrier Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyED950/16
Conn Terminal Block F 16 POS 5mm Screw RA Cable Mount 15A
Phoenix Contact1718106
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1768891
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1786970
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1955430000 provided by its distributors.

Pluggable Terminal Block Plug 16 Position 5mm Straight Cable Mount Black Box
Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 320 V, 23 A, Pitch in mm: 5.00, 4 mm², Number of poles: 16, Clamping yoke connection, Box
TERMINAL BLOCK PLUGGABLE 16POS, 26-12AWG; Connector Type:Pluggable Terminal Block; Series:BLZP; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:16; Wire Size (AWG):26-12; Contact Plating:Tin
Terminal Block Pluggable 16 Position, 26-12Awg; Núm. De Posiciones:16; Tensión Nominal:400V; Corriente Nominal:19A; Espaciado, Paso:5Mm; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm² |Weidmuller 1955430000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER