Weidmuller 1940750000

Terminal Block Receptacle 4 POS 3.81mm Screw RA Cable Mount 10A Box
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1940750000.

Weidmuller

Datasheet16 pages10 years ago

IHS

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.50%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1792790000
WEIDMULLER 1792790000Pluggable Terminal Block, 4 Ways, 320 V, 17.5 A, 3.81 mm, 28 AWG, 16 AWG
Conn Eurostyle Block F 4 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Conn Eurostyle Block F 4 POS 3.81mm Screw RA Panel Mount 8A/Contact
Weidmuller1793060000
Conn Terminal Block SKT 4 POS 3.81mm Screw RA Panel Mount 8A Box
Weidmuller1798870000
Conn Terminal Block SKT 4 POS 3.81mm Crimp RA Cable Mount 10A Box
3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 4 Circuits

Descriptions

Descriptions of Weidmuller 1940750000 provided by its distributors.

Terminal Block Receptacle 4 POS 3.81mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pluggable, 4Pos, 16Awg; |Weidmuller 1940750000
PCB connector (wire connection), 160 V, 17.5 A, Pitch in mm: 3.81, 1.5 mm², Number of poles: 4, Clamping yoke connection, Box
Weidmuller 1940750000 Printed Circuit Board Pcb Press Fit Header Connector. Weidmuller PCB Connector, Plug-In, Series: Omnimate Signal, 1 Rows, 0.15 in Pitch/Row Spacing, 28 to 16 AWG Wire, 50 VAC, Female Connector, Clamping Yoke Screw Termination, Cu-Leg Contact, -50 to 120 deg C, Orange, 0.3 in L Dimensions. Additional Description: WEID-1940750000 BCZ 3.81/04/180 SN OR BX. Catalog Description: Pluggable PCB connection with innovative connection technology for safe and intuitive handling..

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER