Weidmuller 1884580000

Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1884580000.

Weidmuller

Datasheet8 pages10 years ago

Electro Sonic

Burklin Elektronik

Farnell

DigiKey

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1826010000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1824790000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1581830000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/07/180B 3.2SN OR BX - 1581830000
5.00mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 7 Circuits
On Shore TechnologyOSTTC070162
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/07
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1884580000 provided by its distributors.

Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 320 V, 17.5 A, Pitch in mm: 5.00, 1.5 mm², Number of poles: 7, PUSH IN with actuator, THT/THR solder connection, 135°, Tube
TERMINAL BLOCK, WIRE TO BRD, 7POS, 16AWG; Pitch Spacing: 5mm; No. of Positions: 7Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 17.5A; Rated
TERMINAL BLOCK, 5.0MM, 7WAY, 135DEG; Connector Type:Terminal Block, PCB; Series:LSF; Connector Mounting:PCB; Pitch Spacing:5mm; No. of Contacts:7; Wire Size AWG Min:24AWG; Wire Size AWG Max:16AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (19-Dec-2012); Colour:Black; Connector Mounting Orientation:PCB; Current Rating:17.5A; Flammability Rating:UL94V-0; Mounting Type:PCB Through Hole; No. of Positions:7; Voltage Rating V AC:500V; Wire Area Size Max:1.5mm²; Wire Area Size Min:0.25mm²; Wire Size:16AWG; Wire Size (AWG):24AWG to 16AWG; Wire Size Range (AWG):24-16

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER